
EC5645ETTTS-27.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC5645ETTTS-27.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EC5645ETTTS-27.000M TR |
Description | OSC XO 27MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,66840 € | 16,71 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,58072 € | 145,18 € |
| 500 | 0,55670 € | 278,35 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

