
EC2745ETTTS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC2745ETTTS-25.000MTR-ND - Tape & Reel (TR) 2773-EC2745ETTTS-25.000MCT-ND - Cut Tape (CT) 2773-EC2745ETTTS-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2745ETTTS-25.000M TR |
Description | OSC XO 25MHZ 2.5V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,26900 € | 22,69 € |
| 25 | 2,14640 € | 53,66 € |
| 50 | 2,05760 € | 102,88 € |
| 100 | 1,97240 € | 197,24 € |
| 250 | 1,86544 € | 466,36 € |
| 500 | 1,78840 € | 894,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,71460 € | 1 714,60 € |
| 2 000 | 1,64391 € | 3 287,82 € |
| 3 000 | 1,60396 € | 4 811,88 € |
| 5 000 | 1,55504 € | 7 775,20 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,13200 € |

