25 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2745ETTTS-25.000M TR

DigiKey Part Number
2773-EC2745ETTTS-25.000MTR-ND - Tape & Reel (TR)
2773-EC2745ETTTS-25.000MCT-ND - Cut Tape (CT)
2773-EC2745ETTTS-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC2745ETTTS-25.000M TR
Description
OSC XO 25MHZ 2.5V CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
102,26900 €22,69 €
252,14640 €53,66 €
502,05760 €102,88 €
1001,97240 €197,24 €
2501,86544 €466,36 €
5001,78840 €894,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,71460 €1 714,60 €
2 0001,64391 €3 287,82 €
3 0001,60396 €4 811,88 €
5 0001,55504 €7 775,20 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,13200 €