
EC2620TS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC2620TS-25.000MTR-ND - Tape & Reel (TR) 2773-EC2620TS-25.000MCT-ND - Cut Tape (CT) 2773-EC2620TS-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2620TS-25.000M TR |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,22640 € | 30,66 € |
| 50 | 1,17540 € | 58,77 € |
| 100 | 1,12690 € | 112,69 € |
| 250 | 1,06564 € | 266,41 € |
| 500 | 1,02160 € | 510,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,97939 € | 979,39 € |
| 2 000 | 0,93896 € | 1 877,92 € |
| 3 000 | 0,91609 € | 2 748,27 € |
| 5 000 | 0,88810 € | 4 440,50 € |
| 7 000 | 0,87014 € | 6 090,98 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |


