
E8WSDC12-32.768K TR | |
|---|---|
DigiKey Part Number | 2773-E8WSDC12-32.768KTR-ND - Tape & Reel (TR) 2773-E8WSDC12-32.768KCT-ND - Cut Tape (CT) 2773-E8WSDC12-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E8WSDC12-32.768K TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,07600 € | 20,76 € |
| 25 | 1,96280 € | 49,07 € |
| 50 | 1,88180 € | 94,09 € |
| 100 | 1,80390 € | 180,39 € |
| 250 | 1,70600 € | 426,50 € |
| 500 | 1,63556 € | 817,78 € |
| 1 000 | 1,56805 € | 1 568,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46684 € | 4 400,52 € |
| 6 000 | 1,40647 € | 8 438,82 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |

