
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16298 € | 162,98 € |
| 2 000 | 0,15624 € | 312,48 € |
| Unit Price without VAT: | 0,16298 € |
|---|---|
| Unit Price with VAT: | 0,19558 € |

