N824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N825

DigiKey Part Number
4307-N825-ND
Manufacturer
Manufacturer Product Number
N825
Description
MAGNET 0.315"DX0.118"H CYL 10PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.315" Dia x 0.118" H (8.00mm x 3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Tube
Part Status
Active
Shape
Cylindrical
Magnetization
-
Material
Neodymium Iron Boron (NdFeB)
Finish
-
Grade
-
Gauss Strength
-
Size
0.315" Dia x 0.118" H (8.00mm x 3.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,35000 €11,35 €
510,31200 €51,56 €
109,92300 €99,23 €
259,46080 €236,52 €
509,14400 €457,20 €
1008,85370 €885,37 €
5008,26868 €4 134,34 €
1 0008,05055 €8 050,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,35000 €
Unit Price with VAT:13,62000 €