
E1003/NEO | |
|---|---|
DigiKey Part Number | 4307-E1003/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1003/NEO |
Description | MAGNET 1.260"DX0.276" CYL 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.260" Dia x 0.276" H (32.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.260" Dia x 0.276" H (32.00mm x 7.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 5 | 7,43600 € | 37,18 € |
| 10 | 7,14400 € | 71,44 € |
| 30 | 6,73167 € | 201,95 € |
| 50 | 6,55840 € | 327,92 € |
| 100 | 6,34050 € | 634,05 € |
| 500 | 5,90152 € | 2 950,76 € |
| 1 000 | 5,73790 € | 5 737,90 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,86400 € |


