Similar

W4E350-CP18-71 | |
|---|---|
DigiKey Part Number | W4E350-CP18-71-ND |
Manufacturer | |
Manufacturer Product Number | W4E350-CP18-71 |
Description | FAN AXIAL 460X80MM 115VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 460mm Dia Ball 2080.0 CFM (58.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Manufacturer ebm-papst Inc. | Fan Type Tubeaxial |
Series | Noise 67.0dB(A) |
Packaging Bulk | Power (Watts) 190W |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Approval Agency CSA, UL, VDE |
Size / Dimension Round - 460mm Dia | Weight 7.9 lbs (3.6 kg) |
Width 80.00mm | Material - Frame Metal |
Air Flow 2080.0 CFM (58.24m³/min) | Material - Blade Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W4E350-DA20-52 | ebm-papst Inc. | 13 | 381-3621-ND | 380,25000 € | Similar |


