Fan Tubeaxial, 3 Phase 230/400VAC Round - 280mm Dia Ball 7 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2D200-CA02-02

DigiKey Part Number
381-3583-ND
Manufacturer
Manufacturer Product Number
W2D200-CA02-02
Description
FAN AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase 230/400VAC Round - 280mm Dia Ball 7 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Dual Voltage
Manufacturer
ebm-papst Inc.
Power (Watts)
70.0W
Series
RPM
3150 RPM
Packaging
Bulk
Termination
7 Wire Leads with Splice Terminals
Part Status
Active
Ingress Protection
IP44
Voltage - Rated
230/400VAC
Operating Temperature
-13 ~ 167°F (-25 ~ 75°C)
Size / Dimension
Round - 280mm Dia
Approval Agency
CCC, CE
Width
80.00mm
Current Rating (Amps)
0.140/0.240A
Static Pressure
1.204 in H2O (299.9 Pa)
Material - Frame
Steel
Bearing Type
Ball
Material - Blade
Steel
Fan Type
Tubeaxial, 3 Phase
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1325,18000 €325,18 €
10256,87800 €2 568,78 €
30240,93600 €7 228,08 €
Manufacturers Standard Package
Unit Price without VAT:325,18000 €
Unit Price with VAT:390,21600 €