
D1G160-DA33-52 | |
|---|---|
DigiKey Part Number | 381-D1G160-DA33-52-ND |
Manufacturer | |
Manufacturer Product Number | D1G160-DA33-52 |
Description | DC CENTRIFUGAL BLOWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Rectangular/Rounded - 242mm L x 226mm H Ball 4 Wire Leads |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Power (Watts) 112 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 140°F (60°C) |
Size / Dimension Rectangular/Rounded - 242mm L x 226mm H | Approval Agency CSA, UL |
Width 176.5mm | Current Rating (Amps) 2.90A |
Bearing Type Ball | Voltage Range 36 ~ 57VDC |
Fan Type | Material - Blade Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 543,99500 € | 5 439,95 € |
| Unit Price without VAT: | 543,99500 € |
|---|---|
| Unit Price with VAT: | 652,79400 € |

