Image for RER101-36/12NHH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER101-36/12NHH

DigiKey Part Number
2266-RER101-36/12NHH-ND
Manufacturer
Manufacturer Product Number
RER101-36/12NHH
Description
FAN IMP MTRZD 100X50.25MM 12VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 12VDC Round - 100mm Dia Ball 112.0 CFM (3.14m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
6.9dB(A)
Mfr
Power (Watts)
20.5 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CE
Size / Dimension
Round - 100mm Dia
Voltage Range
9 ~ 13.6VDC
Width
50.25mm
Material - Frame
Plastic, Fiberglass Reinforced
Air Flow
112.0 CFM (3.14m³/min)
Material - Blade
Plastic, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Fan Type
Base Product Number
Features
PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.