
| R2S150-AD08-09 | |
|---|---|
| DigiKey Part Number | R2S150-AD08-09-ND | 
| Manufacturer | |
| Manufacturer Product Number | R2S150-AD08-09 | 
| Description | MOTORIZED IMPELLER | 
| Customer Reference | |
| Detailed Description | Fan Ball | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ebm-papst Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Voltage - Rated | - | |
| Size / Dimension | - | |
| Width | - | |
| Air Flow | - | |
| Static Pressure | - | |
| Bearing Type | Ball | |
| Fan Type | - | |
| Features | - | |
| Noise | - | |
| Power (Watts) | - | |
| RPM | - | |
| Termination | - | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Approval Agency | - | |
| Current Rating (Amps) | - | |
| Voltage Range | - | |
| Material - Frame | - | |
| Material - Blade | - | |
| Lifetime @ Temp. | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France