
R2E250-AV65-01 | |
|---|---|
DigiKey Part Number | 381-3531-ND |
Manufacturer | |
Manufacturer Product Number | R2E250-AV65-01 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 250mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 89.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 160W | |
RPM | 2750 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 113°F (-25 ~ 45°C) | |
Approval Agency | CCC, EAC | |
Current Rating (Amps) | 0.710A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,21000 € | 290,21 € |
| 10 | 269,94700 € | 2 699,47 € |
| Unit Price without VAT: | 290,21000 € |
|---|---|
| Unit Price with VAT: | 348,25200 € |

