cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4E315-CP18-30

DigiKey Part Number
381-W4E315-CP18-30-ND
Manufacturer
Manufacturer Product Number
W4E315-CP18-30
Description
AC AXIAL FAN
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 397mm Dia Ball 4 Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 397mm Dia
Width
113.5mm
Air Flow
-
Static Pressure
0.480 in H2O (119.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protection (TOP)
Noise
-
Power (Watts)
120W
RPM
1650 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 131°F (-25 ~ 55°C)
Approval Agency
CCC, CE, EAC
Weight
-
Current Rating (Amps)
0.530A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.