
D4E160-FH12-05 | |
|---|---|
DigiKey Part Number | D4E160-FH12-05-ND |
Manufacturer | |
Manufacturer Product Number | D4E160-FH12-05 |
Description | BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 225mm L x 241mm H Ball 4 Wire Leads with Splice Terminals |
Category | Power (Watts) 270W |
Manufacturer ebm-papst Inc. | RPM 1450 RPM |
Series | Termination 4 Wire Leads with Splice Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Voltage - Rated 230VAC | Approval Agency CCC, CE, EAC |
Size / Dimension Rectangular/Rounded - 225mm L x 241mm H | Current Rating (Amps) 1.18A |
Width 276.0mm | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Blower, Centrifugal | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 670,73100 € | 6 707,31 € |
| Unit Price without VAT: | 670,73100 € |
|---|---|
| Unit Price with VAT: | 804,87720 € |

