


ACI4420N | |
|---|---|
DigiKey Part Number | 381-2740-ND |
Manufacturer | |
Manufacturer Product Number | ACI4420N |
Description | FAN 195-265VAC 86CFM 119X38MM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 86.0 CFM (2.41m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.00mm | |
Air Flow | 86.0 CFM (2.41m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 36.0dB(A) | |
Power (Watts) | 2.80W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CSAus, cURus | |
Weight | 0.551 lb (249.93 g) | |
Current Rating (Amps) | - | |
Voltage Range | 195 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 40°C | |
Base Product Number |

