cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8315100115

DigiKey Part Number
381-8315100115-ND
Manufacturer
Manufacturer Product Number
8315100115
Description
DC CENTRIFUGAL FAN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 64.6mm L x 64.5mm H Ball 17.7 CFM (0.496m³/min) 4 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 64.6mm L x 64.5mm H
Width
65.50mm
Air Flow
17.7 CFM (0.496m³/min)
Static Pressure
18.066 in H2O (4500.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
58.0dB(A)
Power (Watts)
36 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CCC, CSA, CE, EAC, VDE, UL
Weight
-
Current Rating (Amps)
1.50A
Voltage Range
16 ~ 30VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1215,63000 €215,63 €
10173,49200 €1 734,92 €
25169,86560 €4 246,64 €
Manufacturers Standard Package
Unit Price without VAT:215,63000 €
Unit Price with VAT:258,75600 €