8412M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 1 464
Unit Price: 11,69000 €
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 27.0 CFM (0.756m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8412M

DigiKey Part Number
381-1049-ND
Manufacturer
Manufacturer Product Number
8412M
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 27.0 CFM (0.756m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
27.0 CFM (0.756m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
29.0dB(A)
Power (Watts)
1.4 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.31 lb (140.61 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes