
4850ZW | |
---|---|
DigiKey Part Number | 381-2973-ND |
Manufacturer | |
Manufacturer Product Number | 4850ZW |
Description | FAN AXIAL 119X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 58.9 CFM (1.65m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 58.9 CFM (1.65m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.0dB(A) | |
Power (Watts) | 13.00W | |
RPM | 1700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 149°F (-10 ~ 65°C) | |
Approval Agency | - | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,10000 € | 48,10 € |
10 | 39,11100 € | 391,11 € |
25 | 35,78880 € | 894,72 € |
50 | 33,78660 € | 1 689,33 € |
Unit Price without VAT: | 48,10000 € |
---|---|
Unit Price with VAT: | 57,72000 € |