
4318/17T | |
|---|---|
DigiKey Part Number | 381-2892-ND |
Manufacturer | |
Manufacturer Product Number | 4318/17T |
Description | FAN AXIAL 119X32MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 100.1 CFM (2.80m³/min) | |
Static Pressure | 0.313 in H2O (78.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 45.0dB(A) | |
Power (Watts) | 5.3 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 151°F (-20 ~ 66°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 36 ~ 74.9VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,75000 € | 70,75 € |
| 10 | 56,38800 € | 563,88 € |
| 42 | 48,52524 € | 2 038,06 € |
| 84 | 47,70060 € | 4 006,85 € |
| Unit Price without VAT: | 70,75000 € |
|---|---|
| Unit Price with VAT: | 84,90000 € |














