
| BP933V | |
|---|---|
| DigiKey Part Number | 6215-BP933V-ND | 
| Manufacturer | |
| Manufacturer Product Number | BP933V | 
| Description | SWITCH FEEDTHRU CORD 3A 120V FLA | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Rocker Switch SPST 3A (AC) 120 V Panel Mount, Flange | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Flange | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 120 V | |
| Actuator Type | Concave (Curved) | |
| Color - Actuator/Cap | Ivory | |
| Actuator Marking | No Marking | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Screw Terminal | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | - | |
| Approval Agency | CSA, cULus, UL | |
| Mechanical Life | - | |
| Electrical Life | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 5,78820 € | 578,82 € | 
| Unit Price without VAT: | 5,78820 € | 
|---|---|
| Unit Price with VAT: | 6,94584 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France