
P037-005 | |
|---|---|
DigiKey Part Number | 95-P037-005-ND |
Manufacturer | |
Manufacturer Product Number | P037-005 |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Black IEC 320-C14 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 € | 20,84 € |
| 10 | 17,71900 € | 177,19 € |
| 25 | 16,60920 € | 415,23 € |
| 50 | 15,81660 € | 790,83 € |
| 100 | 15,06220 € | 1 506,22 € |
| 250 | 14,12016 € | 3 530,04 € |
| 500 | 14,05720 € | 7 028,60 € |
| Unit Price without VAT: | 20,84000 € |
|---|---|
| Unit Price with VAT: | 25,00800 € |

