
B002-DV2A4-N4 | |
---|---|
DigiKey Part Number | 95-B002-DV2A4-N4-ND |
Manufacturer | |
Manufacturer Product Number | B002-DV2A4-N4 |
Description | SECURE KVM SWITCH, 4-PORT, DUAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | DVI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Supply | |
Requires | - | |
Size | 12.48" L x 6.65" W x 2.70" H (317.0mm x 169.0mm x 68.5mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 390,96000 € | 1 390,96 € |
Unit Price without VAT: | 1 390,96000 € |
---|---|
Unit Price with VAT: | 1 669,15200 € |