
U442-DOCK14-MS | |
---|---|
DigiKey Part Number | 95-U442-DOCK14-MS-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK14-MS |
Description | USB TO ETHERNET/HDMI/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB A Female (3), USB C Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,36000 € | 75,36 € |
10 | 66,85000 € | 668,50 € |
25 | 63,74040 € | 1 593,51 € |
50 | 61,84740 € | 3 092,37 € |
Unit Price without VAT: | 75,36000 € |
---|---|
Unit Price with VAT: | 90,43200 € |