
ECO900LCDU2 | |
|---|---|
DigiKey Part Number | 95-ECO900LCDU2-ND |
Manufacturer | |
Manufacturer Product Number | ECO900LCDU2 |
Description | 900VA 480W STANDBY UPS - 12 5-15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 900VA / 480W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 900VA / 480W | |
AC Outlets | 12 (6 UPS, 6 Surge Only) | |
Backup Time - Max Load | 1.7 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (12) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 12.205" L x 5.118" W (310.00mm x 130.00mm) | |
Height | 3.346" (85.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,73000 € | 154,73 € |
| Unit Price without VAT: | 154,73000 € |
|---|---|
| Unit Price with VAT: | 185,67600 € |

