
VP5-0067TR-R | |
|---|---|
DigiKey Part Number | 283-VP5-0067TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VP5-0067TR-R |
Description | XFMR 4.3UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 7,21252 € | 829,44 € |
| Unit Price without VAT: | 7,21252 € |
|---|---|
| Unit Price with VAT: | 8,65502 € |

