For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VERSA-PAC® User-Configurable Inductors and Transformers

VP5-0067-R

DigiKey Part Number
283-5172-ND
Manufacturer
Manufacturer Product Number
VP5-0067-R
Description
XFMR 4.3UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP5-0067-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.827" L x 1.122" W (21.00mm x 28.50mm)
Height - Seated (Max)
0.425" (10.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,28000 €10,28 €
357,59800 €265,93 €
1056,92343 €726,96 €
1 0156,01344 €6 103,64 €
Manufacturers Standard Package
Unit Price without VAT:10,28000 €
Unit Price with VAT:12,33600 €