
UP2B-331-R | |
|---|---|
DigiKey Part Number | 513-1081-2-ND - Tape & Reel (TR) 513-1081-1-ND - Cut Tape (CT) 513-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-331-R |
Description | FIXED IND 330UH 676MA 878.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 676 mA 878.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-331-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 510mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 878.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23100 € | 12,31 € |
| 100 | 1,01190 € | 101,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,91953 € | 505,74 € |
| 1 100 | 0,86715 € | 953,87 € |
| 1 650 | 0,83795 € | 1 382,62 € |
| 2 750 | 0,80258 € | 2 207,09 € |
| 3 850 | 0,78013 € | 3 003,50 € |
| 5 500 | 0,75703 € | 4 163,66 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |

