
UP1B-R47-R | |
|---|---|
DigiKey Part Number | 513-1183-2-ND - Tape & Reel (TR) 513-1183-1-ND - Cut Tape (CT) 513-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-R47-R |
Description | FIXED IND 470NH 6A 9.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 6 A 9.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-R47-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05700 € | 10,57 € |
| 100 | 0,86930 € | 86,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,84787 € | 763,08 € |
| 1 800 | 0,79961 € | 1 439,30 € |
| 2 700 | 0,77270 € | 2 086,29 € |
| 4 500 | 0,74013 € | 3 330,58 € |
| 6 300 | 0,71945 € | 4 532,53 € |
| 9 000 | 0,71430 € | 6 428,70 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

