

TR2-S505H-V-5-R | |
---|---|
DigiKey Part Number | 283-TR2-S505H-V-5-RTR-ND - Tape & Reel (TR) 283-TR2-S505H-V-5-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-5-R |
Description | FUSE CERM 5A 600VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 71.3 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.015 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,51000 € | 2,51 € |
5 | 2,08400 € | 10,42 € |
10 | 1,92300 € | 19,23 € |
50 | 1,59560 € | 79,78 € |
100 | 1,47170 € | 147,17 € |
250 | 1,32224 € | 330,56 € |
500 | 1,21878 € | 609,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 1,12349 € | 1 685,24 € |
3 000 | 1,03405 € | 3 102,15 € |
4 500 | 0,98472 € | 4 431,24 € |
7 500 | 0,96610 € | 7 245,75 € |
Unit Price without VAT: | 2,51000 € |
---|---|
Unit Price with VAT: | 3,01200 € |