
26729 | |
|---|---|
cms-digikey-product-number | 3647-26729-ND |
cms-manufacturer | CANADUINO® |
cms-manufacturer-product-number | 26729 |
cms-description | 7809 drop-in replacement |
cms-customer-reference | |
cms-detailed-description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 600mA 10.5V - 40V Input |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 5.4 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | - | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 3 | 3,28667 € | 9,86 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,63200 € |

