



TR/3216LV1.25-R | |
|---|---|
DigiKey Part Number | 283-TR/3216LV1.25-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/3216LV1.25-R |
Description | FUSE BRD MT 1.25A 125VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.035 | |
Approval Agency | CSA, UL | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51026 € | 1 530,78 € |
| Unit Price without VAT: | 0,51026 € |
|---|---|
| Unit Price with VAT: | 0,61231 € |

