24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS321120U901AH

DigiKey Part Number
283-STS321120U901AHTR-ND - Tape & Reel (TR)
283-STS321120U901AHCT-ND - Cut Tape (CT)
283-STS321120U901AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321120U901AH
Description
TVS DIODE 12VWM 24VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Series
Applications
CAN, Ethernet, Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
90pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
24V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21400 €2,14 €
1000,13460 €13,46 €
5000,10008 €50,04 €
1 0000,08891 €88,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08662 €259,86 €
6 0000,07746 €464,76 €
9 0000,05694 €512,46 €
15 0000,05397 €809,55 €
21 0000,05099 €1 070,79 €
30 0000,04997 €1 499,10 €
75 0000,04520 €3 390,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €