


SS-5H-4A-AP | |
|---|---|
DigiKey Part Number | 283-4169-1-ND - Cut Tape (CT) 283-4169-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-4A-AP |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 87.0 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,34380 € | 17,19 € |
| 100 | 0,31710 € | 31,71 € |
| 250 | 0,28508 € | 71,27 € |
| 500 | 0,26294 € | 131,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28223 € | 282,23 € |
| 2 000 | 0,26013 € | 520,26 € |
| 3 000 | 0,24794 € | 743,82 € |
| 5 000 | 0,23334 € | 1 166,70 € |
| 7 000 | 0,22415 € | 1 569,05 € |
| 10 000 | 0,21477 € | 2 147,70 € |
| 25 000 | 0,20009 € | 5 002,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |


