


SS-5H-1.6A-AP | |
|---|---|
DigiKey Part Number | 283-4160-1-ND - Cut Tape (CT) 283-4160-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-1.6A-AP |
Description | FUSE BOARD MNT 1.6A 300VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 23.0 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 43 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56200 € | 2,81 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,39610 € | 39,61 € |
| 250 | 0,35612 € | 89,03 € |
| 500 | 0,32846 € | 164,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30285 € | 302,85 € |
| 2 000 | 0,27911 € | 558,22 € |
| 3 000 | 0,26603 € | 798,09 € |
| 5 000 | 0,25035 € | 1 251,75 € |
| 7 000 | 0,24049 € | 1 683,43 € |
| 10 000 | 0,23041 € | 2 304,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |


