


SR-5F-4A-BK | |
|---|---|
DigiKey Part Number | 283-4007-ND |
Manufacturer | |
Manufacturer Product Number | SR-5F-4A-BK |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5F-4A-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 35.4 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 5 | 1,69800 € | 8,49 € |
| 10 | 1,56700 € | 15,67 € |
| 50 | 1,30040 € | 65,02 € |
| 200 | 1,10645 € | 221,29 € |
| 400 | 1,02013 € | 408,05 € |
| 600 | 0,97262 € | 583,57 € |
| 1 000 | 0,91566 € | 915,66 € |
| 5 000 | 0,75546 € | 3 777,30 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |


