


SMDJ54CA | |
|---|---|
DigiKey Part Number | 283-SMDJ54CATR-ND - Tape & Reel (TR) 283-SMDJ54CACT-ND - Cut Tape (CT) 283-SMDJ54CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ54CA |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,42790 € | 42,79 € |
| 500 | 0,33192 € | 165,96 € |
| 1 000 | 0,30098 € | 300,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26170 € | 785,10 € |
| 6 000 | 0,24191 € | 1 451,46 € |
| 9 000 | 0,23184 € | 2 086,56 € |
| 15 000 | 0,22052 € | 3 307,80 € |
| 21 000 | 0,21382 € | 4 490,22 € |
| 30 000 | 0,21078 € | 6 323,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |

