16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB12A

DigiKey Part Number
283-P6SMB12ATR-ND - Tape & Reel (TR)
283-P6SMB12ACT-ND - Cut Tape (CT)
283-P6SMB12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB12A
Description
TVS DIODE 10.2VWM 16.7VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
36.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22900 €2,29 €
1000,14470 €14,47 €
5000,10776 €53,88 €
1 0000,09584 €95,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07842 €235,26 €
6 0000,07098 €425,88 €
9 0000,06718 €604,62 €
15 0000,06291 €943,65 €
21 0000,06038 €1 267,98 €
30 0000,05792 €1 737,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €