



SM8S30AH | |
|---|---|
DigiKey Part Number | 283-SM8S30AHTR-ND - Tape & Reel (TR) 283-SM8S30AHCT-ND - Cut Tape (CT) 283-SM8S30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S30AH |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 136A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,17600 € | 21,76 € |
| 100 | 1,52210 € | 152,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,18835 € | 891,26 € |
| 1 500 | 1,10729 € | 1 660,94 € |
| 2 250 | 1,06601 € | 2 398,52 € |
| 3 750 | 1,04136 € | 3 905,10 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,98400 € |

