


SMCJ54CA | |
|---|---|
DigiKey Part Number | 283-SMCJ54CATR-ND - Tape & Reel (TR) 283-SMCJ54CACT-ND - Cut Tape (CT) 283-SMCJ54CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54CA |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 87.1V |
Mfr | Current - Peak Pulse (10/1000µs) 17.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,30430 € | 30,43 € |
| 500 | 0,23288 € | 116,44 € |
| 1 000 | 0,20987 € | 209,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18064 € | 541,92 € |
| 6 000 | 0,16591 € | 995,46 € |
| 9 000 | 0,15841 € | 1 425,69 € |
| 15 000 | 0,14998 € | 2 249,70 € |
| 21 000 | 0,14498 € | 3 044,58 € |
| 30 000 | 0,14013 € | 4 203,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

