


SMCJ36CA | |
|---|---|
DigiKey Part Number | 283-SMCJ36CATR-ND - Tape & Reel (TR) 283-SMCJ36CACT-ND - Cut Tape (CT) 283-SMCJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 25.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36380 € | 36,38 € |
| 500 | 0,28026 € | 140,13 € |
| 1 000 | 0,25335 € | 253,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20977 € | 629,31 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |

