

SMBJ58A | |
|---|---|
DigiKey Part Number | 283-SMBJ58ATR-ND - Tape & Reel (TR) 283-SMBJ58ACT-ND - Cut Tape (CT) 283-SMBJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58A |
Description | TVS DIODE 58VWM 93.6VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,09662 € | 48,31 € |
| 1 000 | 0,08588 € | 85,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07581 € | 227,43 € |
| 6 000 | 0,06856 € | 411,36 € |
| 9 000 | 0,06486 € | 583,74 € |
| 15 000 | 0,06070 € | 910,50 € |
| 21 000 | 0,05824 € | 1 223,04 € |
| 30 000 | 0,05585 € | 1 675,50 € |
| 75 000 | 0,05060 € | 3 795,00 € |
| 150 000 | 0,04735 € | 7 102,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

