SMAJ180AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,05915 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09975 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,08749 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,09459 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,07472 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 800
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 494
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 6 000
Unit Price: 0,22300 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 21 776
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12 374
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06353 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07927 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,07542 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,11014 €
Datasheet
SMAJE10CAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMAJE10CAH

SMAJ180AH

DigiKey Part Number
283-SMAJ180AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ180AH
Description
TVS DIODE 180VWM 292VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
292V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0000,06455 €19 365,00 €
Unit Price without VAT:0,06455 €
Unit Price with VAT:0,07746 €