


SMAJ14A | |
|---|---|
DigiKey Part Number | 283-SMAJ14ATR-ND - Tape & Reel (TR) 283-SMAJ14ACT-ND - Cut Tape (CT) 283-SMAJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14A |
Description | TVS DIODE 14VWM 23.2VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,14590 € | 14,59 € |
| 500 | 0,10964 € | 54,82 € |
| 1 000 | 0,09639 € | 96,39 € |
| 2 000 | 0,09109 € | 182,18 € |
| 5 000 | 0,07844 € | 392,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06196 € | 309,80 € |
| 10 000 | 0,06002 € | 600,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |




