



SDCL1V4030-471M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-471M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-471M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-471M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-471M-R |
Description | FIXED IND 470UH 170MA 8.3 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 170 mA 8.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15950 € | 15,95 € |
| 1 000 | 0,13110 € | 131,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05329 € | 106,58 € |
| 4 000 | 0,05025 € | 201,00 € |
| 6 000 | 0,04854 € | 291,24 € |
| 10 000 | 0,04649 € | 464,90 € |
| 14 000 | 0,04518 € | 632,52 € |
| 20 000 | 0,04383 € | 876,60 € |
| 50 000 | 0,04057 € | 2 028,50 € |
| 100 000 | 0,03826 € | 3 826,00 € |
| 200 000 | 0,03609 € | 7 218,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

