1.5 µH Semi-Shielded Inductor 4.5 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Semi-Shielded Inductor 4.5 A 24mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5040-1R5N-R

DigiKey Part Number
283-SDCH1V5040-1R5N-RTR-ND - Tape & Reel (TR)
283-SDCH1V5040-1R5N-RCT-ND - Cut Tape (CT)
283-SDCH1V5040-1R5N-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5040-1R5N-R
Description
FIXED IND 1.5UH 4.5A 24 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Inductor 4.5 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17100 €1,71 €
1000,14100 €14,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,11757 €176,35 €
3 0000,11085 €332,55 €
4 5000,10710 €481,95 €
7 5000,10257 €769,27 €
10 5000,09969 €1 046,75 €
15 0000,09673 €1 450,95 €
37 5000,08952 €3 357,00 €
75 0000,08444 €6 333,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €