


SDCH1V5040-1R5N-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-1R5N-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-1R5N-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-1R5N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-1R5N-R |
Description | FIXED IND 1.5UH 4.5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Inductor 4.5 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14100 € | 14,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,11757 € | 176,35 € |
| 3 000 | 0,11085 € | 332,55 € |
| 4 500 | 0,10710 € | 481,95 € |
| 7 500 | 0,10257 € | 769,27 € |
| 10 500 | 0,09969 € | 1 046,75 € |
| 15 000 | 0,09673 € | 1 450,95 € |
| 37 500 | 0,08952 € | 3 357,00 € |
| 75 000 | 0,08444 € | 6 333,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

