


SCF5432-15-05 | |
|---|---|
DigiKey Part Number | 283-SCF5432-15-05TR-ND - Tape & Reel (TR) 283-SCF5432-15-05CT-ND - Cut Tape (CT) 283-SCF5432-15-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-15-05 |
Description | FUSE TRIGGERABLE 15A 36V 5 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 14.4 ~ 23.5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 1 mOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,62000 € | 8,10 € |
| 10 | 1,49400 € | 14,94 € |
| 50 | 1,23940 € | 61,97 € |
| 100 | 1,14350 € | 114,35 € |
| 250 | 1,02752 € | 256,88 € |
| 500 | 0,94724 € | 473,62 € |
| 1 000 | 0,87287 € | 872,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,72024 € | 3 601,20 € |
| 10 000 | 0,69352 € | 6 935,20 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

