


SCF5432-15-04 | |
|---|---|
DigiKey Part Number | 283-SCF5432-15-04TR-ND - Tape & Reel (TR) 283-SCF5432-15-04CT-ND - Cut Tape (CT) 283-SCF5432-15-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-15-04 |
Description | FUSE TRIGGERABLE 15A 36V 4 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Applications | Battery Protection | |
Features | 10.5 ~ 19.6V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Breaking Capacity @ Rated Voltage | 50A | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 1 mOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,53200 € | 7,66 € |
| 10 | 1,41300 € | 14,13 € |
| 50 | 1,17240 € | 58,62 € |
| 100 | 1,08150 € | 108,15 € |
| 250 | 0,97184 € | 242,96 € |
| 500 | 0,89594 € | 447,97 € |
| 1 000 | 0,82562 € | 825,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68131 € | 3 406,55 € |
| 10 000 | 0,65311 € | 6 531,10 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

